AP7381-33Y-13 | |
---|---|
DigiKey Part Number | AP7381-33Y-13DITR-ND - Tape & Reel (TR) AP7381-33Y-13DICT-ND - Cut Tape (CT) AP7381-33Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7381-33Y-13 |
Description | IC REG LINEAR 3.3V 150MA SOT89 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7381-33Y-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.55900 | ¥25.59 |
25 | ¥2.12200 | ¥53.05 |
100 | ¥1.62120 | ¥162.12 |
250 | ¥1.37380 | ¥343.45 |
500 | ¥1.22196 | ¥610.98 |
1,000 | ¥1.09479 | ¥1,094.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.84479 | ¥2,111.97 |
5,000 | ¥0.79785 | ¥3,989.25 |
12,500 | ¥0.72745 | ¥9,093.12 |
25,000 | ¥0.68052 | ¥17,013.00 |
62,500 | ¥0.61012 | ¥38,132.50 |
125,000 | ¥0.58665 | ¥73,331.25 |