LT3022IDHC#PBF | |
---|---|
DigiKey Part Number | 505-LT3022IDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3022IDHC#PBF |
Description | IC REG LINEAR POS ADJ 1A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3022IDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.285V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 36 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.85000 | ¥76.85 |
10 | ¥69.41200 | ¥694.12 |
73 | ¥66.18260 | ¥4,831.33 |
146 | ¥57.46589 | ¥8,390.02 |
292 | ¥54.88322 | ¥16,025.90 |
511 | ¥50.04055 | ¥25,570.72 |
1,022 | ¥43.58371 | ¥44,542.55 |