MP20051DN-LF-Z | |
---|---|
DigiKey Part Number | 1589-1547-2-ND - Tape & Reel (TR) 1589-1547-1-ND - Cut Tape (CT) 1589-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20051DN-LF-Z |
Description | IC REG LINEAR POS ADJ 1A 8SOICE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP20051DN-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87800 | ¥98.78 |
25 | ¥9.37480 | ¥234.37 |
100 | ¥7.70180 | ¥770.18 |
250 | ¥7.19920 | ¥1,799.80 |
500 | ¥6.36202 | ¥3,181.01 |
1,000 | ¥5.02272 | ¥5,022.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.75465 | ¥11,886.62 |
5,000 | ¥4.47302 | ¥22,365.10 |
7,500 | ¥4.33095 | ¥32,482.12 |
12,500 | ¥4.17269 | ¥52,158.62 |
17,500 | ¥4.07971 | ¥71,394.93 |