MC78L06F-TP | |
---|---|
DigiKey Part Number | MC78L06F-TPMSTR-ND - Tape & Reel (TR) MC78L06F-TPMSCT-ND - Cut Tape (CT) MC78L06F-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L06F-TP |
Description | IC REG LINEAR 6V 100MA SOT89 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.44800 | ¥24.48 |
25 | ¥2.14240 | ¥53.56 |
100 | ¥1.38650 | ¥138.65 |
250 | ¥1.14796 | ¥286.99 |
500 | ¥0.91826 | ¥459.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.70395 | ¥703.95 |
2,000 | ¥0.61219 | ¥1,224.38 |
5,000 | ¥0.55096 | ¥2,754.80 |
10,000 | ¥0.48973 | ¥4,897.30 |
25,000 | ¥0.45913 | ¥11,478.25 |
50,000 | ¥0.40709 | ¥20,354.50 |
100,000 | ¥0.39791 | ¥39,791.00 |