LM2990S-12/NOPB | |
---|---|
DigiKey Part Number | LM2990S-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2990S-12/NOPB |
Description | IC REG LIN -12V 1.8A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2990S-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -26V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 52dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.66000 | ¥37.66 |
10 | ¥33.84200 | ¥338.42 |
45 | ¥31.99156 | ¥1,439.62 |
135 | ¥27.72533 | ¥3,742.92 |
270 | ¥26.30348 | ¥7,101.94 |
540 | ¥23.60209 | ¥12,745.13 |
1,035 | ¥19.90542 | ¥20,602.11 |
2,520 | ¥18.91014 | ¥47,653.55 |