SS32-E3/57T | |
---|---|
DigiKey Part Number | 112-SS32-E3/57TTR-ND - Tape & Reel (TR) 112-SS32-E3/57TCT-ND - Cut Tape (CT) 112-SS32-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS32-E3/57T |
Description | DIODE SCHOTTKY 20V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS32-E3/57T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.84800 | ¥284.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥2.22360 | ¥1,890.06 |
1,700 | ¥1.80736 | ¥3,072.51 |
2,550 | ¥1.61566 | ¥4,119.93 |
5,950 | ¥1.53351 | ¥9,124.38 |
21,250 | ¥1.42397 | ¥30,259.36 |
42,500 | ¥1.39111 | ¥59,122.18 |