TPS7A9201DSKR | |
---|---|
DigiKey Part Number | 296-49018-2-ND - Tape & Reel (TR) 296-49018-1-ND - Cut Tape (CT) 296-49018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9201DSKR |
Description | IC REG LINEAR POS ADJ 2A 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9201DSKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 4 mA | |
PSRR | 40dB (500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥16.07600 | ¥160.76 |
25 | ¥15.16280 | ¥379.07 |
100 | ¥12.91930 | ¥1,291.93 |
250 | ¥12.13056 | ¥3,032.64 |
500 | ¥10.61410 | ¥5,307.05 |
1,000 | ¥8.79459 | ¥8,794.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.18806 | ¥24,564.18 |
6,000 | ¥7.88479 | ¥47,308.74 |