AP7383-18W5-7 | |
---|---|
DigiKey Part Number | AP7383-18W5-7DITR-ND - Tape & Reel (TR) AP7383-18W5-7DICT-ND - Cut Tape (CT) AP7383-18W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-18W5-7 |
Description | IC REG LIN 1.8V SOT25 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7383-18W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.81400 | ¥28.14 |
25 | ¥2.57760 | ¥64.44 |
100 | ¥1.91790 | ¥191.79 |
250 | ¥1.73800 | ¥434.50 |
500 | ¥1.43840 | ¥719.20 |
1,000 | ¥1.07880 | ¥1,078.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98889 | ¥2,966.67 |
6,000 | ¥0.92894 | ¥5,573.64 |
15,000 | ¥0.86901 | ¥13,035.15 |
30,000 | ¥0.79709 | ¥23,912.70 |
75,000 | ¥0.76713 | ¥57,534.75 |