SBR2U150SA-13 | |
---|---|
DigiKey Part Number | SBR2U150SA-13DITR-ND - Tape & Reel (TR) SBR2U150SA-13DICT-ND - Cut Tape (CT) SBR2U150SA-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2U150SA-13 |
Description | DIODE SBR 150V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SBR2U150SA-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.34140 | ¥234.14 |
500 | ¥1.95606 | ¥978.03 |
1,000 | ¥1.83177 | ¥1,831.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.83180 | ¥9,159.00 |