ADP3339AKCZ-3.3-R7 | |
---|---|
DigiKey Part Number | 505-ADP3339AKCZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP3339AKCZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP3339AKCZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3339AKCZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 1.5A SOT223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3339AKCZ-3.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.34000 | ¥55.34 |
10 | ¥37.49000 | ¥374.90 |
25 | ¥32.85880 | ¥821.47 |
100 | ¥27.66980 | ¥2,766.98 |
250 | ¥25.15136 | ¥6,287.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.61638 | ¥11,808.19 |
1,000 | ¥22.34213 | ¥22,342.13 |
1,500 | ¥21.69941 | ¥32,549.12 |
2,500 | ¥20.98362 | ¥52,459.05 |
3,500 | ¥20.82798 | ¥72,897.93 |