NCP500SN18T1G

DigiKey Part Number
NCP500SN18T1GOSTR-ND - Tape & Reel (TR)
NCP500SN18T1GOSCT-ND - Cut Tape (CT)
NCP500SN18T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP500SN18T1G
Description
IC REG LINEAR 1.8V 150MA 5TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP500SN18T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
300 µA
PSRR
62dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥4.72600¥47.26
25¥4.41040¥110.26
100¥3.27710¥327.71
250¥2.77296¥693.24
500¥2.64682¥1,323.41
1,000¥1.95366¥1,953.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.82759¥5,482.77
6,000¥1.70154¥10,209.24
15,000¥1.61332¥24,199.80
30,000¥1.57550¥47,265.00
Manufacturers Standard Package