L79L05ABUTR | |
---|---|
DigiKey Part Number | 497-1217-2-ND - Tape & Reel (TR) 497-1217-1-ND - Cut Tape (CT) 497-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L05ABUTR |
Description | IC REG LINEAR -5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ABUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.80160 | ¥95.04 |
100 | ¥3.04090 | ¥304.09 |
250 | ¥2.82412 | ¥706.03 |
500 | ¥2.38952 | ¥1,194.76 |
1,000 | ¥1.84646 | ¥1,846.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68355 | ¥4,208.88 |
5,000 | ¥1.57494 | ¥7,874.70 |
12,500 | ¥1.46631 | ¥18,328.88 |
25,000 | ¥1.39028 | ¥34,757.00 |
62,500 | ¥1.35770 | ¥84,856.25 |