Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,275 In Stock | 1 : ¥12.33000 Cut Tape (CT) 1,000 : ¥5.61539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.2V @ 100mA | 100mA | 2 mA | - | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
19,638 In Stock | 1 : ¥17.60000 Cut Tape (CT) 3,000 : ¥13.26198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -16V | -1.2V | -14V | 0.9V @ 100mA | 100mA | 100 µA | 3 mA | 50dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,197 In Stock | 1 : ¥23.46000 Cut Tape (CT) 3,000 : ¥11.76228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.24V @ 3A | 3A | - | - | 73dB ~ 50dB (1kHz ~ 800kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
5,838 In Stock | 1 : ¥34.34000 Cut Tape (CT) 250 : ¥23.98568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.8V | 0.42V @ 800mA | 800mA | 1.4 mA | 2.2 mA | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (4x4) | ||
8,493 In Stock | 1 : ¥38.26000 Cut Tape (CT) 500 : ¥23.94520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.4V | 3.6V | 0.17V @ 500mA | 500mA | 80 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
3,860 In Stock | 1 : ¥52.96000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
0 In Stock Check Lead Time | 1 : ¥52.96000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |