TPS7A9101DSKR | |
---|---|
DigiKey Part Number | 296-48317-2-ND - Tape & Reel (TR) 296-48317-1-ND - Cut Tape (CT) 296-48317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9101DSKR |
Description | IC REG LIN POS ADJ 1.05A 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.05A 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9101DSKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
PSRR | 40dB (1MHz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.54000 | ¥155.40 |
25 | ¥14.65960 | ¥366.49 |
100 | ¥12.49080 | ¥1,249.08 |
250 | ¥11.72896 | ¥2,932.24 |
500 | ¥10.26266 | ¥5,131.33 |
1,000 | ¥8.50334 | ¥8,503.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.91693 | ¥23,750.79 |
6,000 | ¥7.62371 | ¥45,742.26 |