UA78M05QDCYRG4Q1

DigiKey Part Number
296-22950-2-ND - Tape & Reel (TR)
296-22950-1-ND - Cut Tape (CT)
296-22950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78M05QDCYRG4Q1
Description
IC REG LINEAR 5V 500MA SOT223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
UA78M05QDCYRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.59000¥8.59
10¥7.70200¥77.02
25¥7.30760¥182.69
100¥6.00360¥600.36
250¥5.61184¥1,402.96
500¥4.95944¥2,479.72
1,000¥3.91532¥3,915.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.65430¥9,135.75
5,000¥3.47159¥17,357.95
12,500¥3.34107¥41,763.38
25,000¥3.23666¥80,916.50
Manufacturers Standard Package