LT3085EMS8E#PBF | |
---|---|
DigiKey Part Number | 505-LT3085EMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3085EMS8E#PBF |
Description | IC REG LIN POS ADJ 500MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3085EMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10.1 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
10 | ¥45.56700 | ¥455.67 |
50 | ¥43.08080 | ¥2,154.04 |
100 | ¥37.33730 | ¥3,733.73 |
250 | ¥35.42252 | ¥8,855.63 |
500 | ¥31.78452 | ¥15,892.26 |
1,000 | ¥26.80621 | ¥26,806.21 |
2,500 | ¥25.46590 | ¥63,664.75 |