ADM1491EBRZ | |
---|---|
DigiKey Part Number | 505-ADM1491EBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1491EBRZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1491EBRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.51200 | ¥335.12 |
56 | ¥31.68375 | ¥1,774.29 |
112 | ¥27.45893 | ¥3,075.40 |
280 | ¥26.05075 | ¥7,294.21 |
504 | ¥23.37514 | ¥11,781.07 |
1,008 | ¥19.71397 | ¥19,871.68 |
2,520 | ¥18.72828 | ¥47,195.27 |