Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,373 In Stock | 1 : ¥55.09000 Cut Tape (CT) 1,500 : ¥29.09014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 4.2V | - | - | 2A | 2 mA | 8.7 mA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
13,060 In Stock 15,000 Factory | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥1.06292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.26V @ 450mA | 450mA | 23 µA | - | 91dB ~ 48dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
2,858 In Stock | 1 : ¥15.81000 Cut Tape (CT) 250 : ¥10.73260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.5V @ 500mA | 500mA | 65 µA | - | 66dB ~ 22dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
2,004 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.70166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.25V | 5.5V | - | 300mA | 90 µA | - | 68dB ~ 54dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |