NCP187AMT330TAG | |
---|---|
DigiKey Part Number | NCP187AMT330TAGOSTR-ND - Tape & Reel (TR) NCP187AMT330TAGOSCT-ND - Cut Tape (CT) NCP187AMT330TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP187AMT330TAG |
Description | IC REG LINEAR 3.3V 1.2A 6WDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP187AMT330TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥4.96120 | ¥124.03 |
100 | ¥3.76080 | ¥376.08 |
250 | ¥3.20072 | ¥800.18 |
500 | ¥3.04074 | ¥1,520.37 |
1,000 | ¥2.32056 | ¥2,320.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16054 | ¥6,481.62 |
6,000 | ¥2.08052 | ¥12,483.12 |
15,000 | ¥2.00050 | ¥30,007.50 |
30,000 | ¥1.98069 | ¥59,420.70 |