TPS7A9101DSKT | |
---|---|
DigiKey Part Number | 296-45298-2-ND - Tape & Reel (TR) 296-45298-1-ND - Cut Tape (CT) 296-45298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9101DSKT |
Description | IC REG LIN POS ADJ 1.05A 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.05A 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9101DSKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
PSRR | 40dB (1MHz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.21800 | ¥212.18 |
25 | ¥20.01760 | ¥500.44 |
100 | ¥17.05520 | ¥1,705.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.01420 | ¥4,003.55 |
500 | ¥14.01244 | ¥7,006.22 |
1,250 | ¥11.61023 | ¥14,512.79 |
2,500 | ¥10.80956 | ¥27,023.90 |
6,250 | ¥10.40920 | ¥65,057.50 |