L7805CDT-TR | |
---|---|
DigiKey Part Number | 497-7255-2-ND - Tape & Reel (TR) 497-7255-1-ND - Cut Tape (CT) 497-7255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7805CDT-TR |
Description | IC REG LINEAR 5V 1.5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L7805CDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.09300 | ¥80.93 |
25 | ¥7.67800 | ¥191.95 |
100 | ¥6.30760 | ¥630.76 |
250 | ¥5.89584 | ¥1,473.96 |
500 | ¥5.21034 | ¥2,605.17 |
1,000 | ¥4.11347 | ¥4,113.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.83925 | ¥9,598.12 |
5,000 | ¥3.64728 | ¥18,236.40 |
12,500 | ¥3.51016 | ¥43,877.00 |