TPS7B8601BQDDARQ1

DigiKey Part Number
296-TPS7B8601BQDDARQ1TR-ND - Tape & Reel (TR)
296-TPS7B8601BQDDARQ1CT-ND - Cut Tape (CT)
296-TPS7B8601BQDDARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8601BQDDARQ1
Description
IC REG LIN POS ADJ 8SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS7B8601BQDDARQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.570V @ 500mA
Current - Output
Current - Quiescent (Iq)
26 µA
PSRR
70dB (1kHz)
Control Features
Current Limit, Delay, Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.62000¥18.62
10¥16.72200¥167.22
25¥15.77840¥394.46
100¥13.44210¥1,344.21
250¥12.62192¥3,155.48
500¥11.04410¥5,522.05
1,000¥9.15079¥9,150.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.51968¥21,299.20
5,000¥8.20415¥41,020.75
Manufacturers Standard Package