L78L05ACUTR | |
---|---|
DigiKey Part Number | 497-1183-2-ND - Tape & Reel (TR) 497-1183-1-ND - Cut Tape (CT) 497-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L05ACUTR |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L05ACUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.23900 | ¥32.39 |
25 | ¥2.96200 | ¥74.05 |
100 | ¥2.20350 | ¥220.35 |
250 | ¥1.99712 | ¥499.28 |
500 | ¥1.65264 | ¥826.32 |
1,000 | ¥1.23948 | ¥1,239.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.13620 | ¥2,840.50 |
5,000 | ¥1.06736 | ¥5,336.80 |
12,500 | ¥0.99849 | ¥12,481.12 |
25,000 | ¥0.91586 | ¥22,896.50 |
62,500 | ¥0.88143 | ¥55,089.38 |