Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Diodes IncorporatedonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V30V40V100V
Voltage - Output (Min/Fixed)
1.2V3.3V12V
Voltage - Output (Max)
5.5V37V-
Voltage Dropout (Max)
0.2V @ 400mA1.54V @ 150mA-
Current - Output
60mA150mA400mA1.5A
Current - Quiescent (Iq)
2.05 µA400 µA550 µA10 mA
Current - Supply (Max)
350 µA900 µA1 mA
PSRR
45dB (100Hz)58dB ~ 37dB (100Hz ~ 10kHz)80dB ~ 52dB (10Hz ~ 1kHz)80dB ~ 65dB (120Hz)
Control Features
-Enable
Protection Features
-Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 125°C
Qualification
AEC-Q100AEC-Q101
Package / Case
SC-74A, SOT-753SOT-223-6TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK-3SOT-223-6SOT-23-5TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS70933QDBVRQ1
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
9,728
In Stock
1 : ¥13.35000
Cut Tape (CT)
3,000 : ¥6.12025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.54V @ 150mA
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-252-2
ZXTR2012K-13
IC REG LINEAR 12V 60MA TO252-3
Diodes Incorporated
5,792
In Stock
60,000
Factory
1 : ¥5.44000
Cut Tape (CT)
2,500 : ¥1.91645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
100V
12V
-
-
60mA
400 µA
900 µA
45dB (100Hz)
-
-
-40°C ~ 125°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-263-3
NCV317BD2TR4G
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
3,747
In Stock
1 : ¥6.90000
Cut Tape (CT)
800 : ¥3.74029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-55°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
SOT-223-6 Pkg
TPS73601MDCQREP
IC REG LIN POS ADJ 400MA SOT223
Texas Instruments
4,286
In Stock
1 : ¥53.45000
Cut Tape (CT)
2,500 : ¥26.23617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5.5V
0.2V @ 400mA
400mA
550 µA
1 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
-
-
Surface Mount
SOT-223-6
SOT-223-6
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.