L79L05ACD13TR

DigiKey Part Number
497-1218-2-ND - Tape & Reel (TR)
497-1218-1-ND - Cut Tape (CT)
497-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L79L05ACD13TR
Description
IC REG LINEAR -5V 100MA 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L79L05ACD13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.95000¥29.50
25¥2.75440¥68.86
100¥2.20440¥220.44
250¥2.04708¥511.77
500¥1.73220¥866.10
1,000¥1.33852¥1,338.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.22040¥3,051.00
5,000¥1.14166¥5,708.30
12,500¥1.06293¥13,286.62
25,000¥1.00782¥25,195.50
62,500¥0.98420¥61,512.50
Manufacturers Standard Package