NCP59151MN50TYG

DigiKey Part Number
NCP59151MN50TYGOSTR-ND - Tape & Reel (TR)
NCP59151MN50TYGOSCT-ND - Cut Tape (CT)
NCP59151MN50TYGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP59151MN50TYG
Description
IC REG LINEAR 5V 1.5A 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP59151MN50TYG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable, Error Flag
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.83000¥20.83
10¥18.71100¥187.11
25¥17.65200¥441.30
100¥14.12050¥1,412.05
250¥12.35568¥3,088.92
500¥12.00270¥6,001.35
1,000¥9.53165¥9,531.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.69726¥26,789.04
8,000¥6.43967¥51,517.36
12,000¥6.37591¥76,510.92
Manufacturers Standard Package