NCP59151DS00GEVB | |
---|---|
DigiKey Part Number | NCP59151DS00GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP59151DS00GEVB |
Description | EVAL BOARD NCP59151DS00G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCP59151 Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | - | |
Voltage - Output | - | |
Current - Output | 1.5A | |
Voltage - Input | 2.24V ~ 13.5V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP59151 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.87000 | ¥307.87 |