Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Manufacturer
Analog Devices Inc.onsemiTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V16V20V24V
Voltage - Output (Min/Fixed)
0V1.8V2.2V3.3V4.5V
Voltage - Output (Max)
15V-
Voltage Dropout (Max)
0.25V @ 250mA0.35V @ 200mA (Typ)0.42V @ 200mA-
Current - Output
200mA250mA300mA800mA
Current - Quiescent (Iq)
8 µA25 µA140 µA7 mA
Current - Supply (Max)
300 µA320 µA425 µA12 mA
PSRR
60dB (1kHz)90dB ~ 60dB (100Hz ~ 100kHz)117dB ~ 56dB (120Hz ~ 10MHz)-
Control Features
Current Limit, Enable, Power GoodEnableEnable, Soft StartSoft Start
Protection Features
Over Current, Over TemperatureOver Temperature, Reverse PolarityOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
4-XDFN Exposed Pad6-XFBGA, WLCSP8-WFDFN Exposed Pad, CSP10-WFDFN Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
4-X2SON (1x1)6-WLCSP (0.95x1.16)8-LFCSP-WD (3x3)10-DFN (3x3)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT3042EDD#PBF
IC REG LIN POS ADJ 200MA 10DFN
Analog Devices Inc.
22,281
In Stock
1 : ¥55.60000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
TSOT-23-5
NCP718ASN180T1G
IC REG LIN 1.8V 300MA TSOT23-5
onsemi
25,056
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.53009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
1.8V
-
-
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
4-X2SON
LP5907SNX-4.5/NOPB
IC REG LINEAR 4.5V 250MA 4X2SON
Texas Instruments
20,733
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥1.52908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
4.5V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
6-WLCSP
ADP7112ACBZ-3.3-R7
IC REG LINEAR 3.3V 200MA 6WLCSP
Analog Devices Inc.
4,439
In Stock
1 : ¥16.49000
Cut Tape (CT)
3,000 : ¥7.27613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.42V @ 200mA
200mA
140 µA
320 µA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
6-XFBGA, WLCSP
6-WLCSP (0.95x1.16)
4-X2SON
LP5907SNX-2.2/NOPB
IC REG LINEAR 2.2V 250MA 4X2SON
Texas Instruments
2,975
In Stock
53,375
Marketplace
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.43458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
5.5V
2.2V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
8-LFCSP-WD
ADM7150ACPZ-4.5-R7
IC REG LINEAR 4.5V 800MA 8LFCSP
Analog Devices Inc.
709
In Stock
1 : ¥91.98000
Cut Tape (CT)
1,500 : ¥47.81934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
4.5V
-
-
800mA
7 mA
12 mA
-
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.