Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,000 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥2.31072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.16V @ 200mA | 200mA | 1 µA | 150 µA | 52dB ~ 45dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
5,462 In Stock | 1 : ¥22.33000 Cut Tape (CT) 3,000 : ¥11.20469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -10V | -1.2V | -10V | 0.5V @ 200mA | 200mA | 200 µA | 500 µA | 65dB ~ 48dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
2,860 In Stock | 1 : ¥52.54000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.8V | 1.2V @ 800mA | 800mA | - | - | 75dB (120Hz) | - | Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
4,614 In Stock | 1 : ¥52.96000 Tube | - | Tube | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.7V @ 150mA | 150mA | 50 µA | 14 mA | 58dB (120Hz) | Enable | Over Temperature, Reverse Polarity | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
107 In Stock | 1 : ¥73.79000 Tube | - | Tube | Active | Negative | Fixed | 1 | -30V | -3.3V | - | 0.5V @ 1.5A | 1.5A | 2.4 mA | 70 mA | 61dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |