LP2950CDT-3.3/NOPB | |
---|---|
DigiKey Part Number | LP2950CDT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.85100 | ¥118.51 |
75 | ¥11.25107 | ¥843.83 |
150 | ¥9.24193 | ¥1,386.29 |
300 | ¥8.63950 | ¥2,591.85 |
525 | ¥7.63490 | ¥4,008.32 |
1,050 | ¥6.02752 | ¥6,328.90 |
2,550 | ¥5.62571 | ¥14,345.56 |
5,025 | ¥5.34441 | ¥26,855.66 |