LDLN025PU30R

DigiKey Part Number
497-17002-2-ND - Tape & Reel (TR)
497-17002-1-ND - Cut Tape (CT)
497-17002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDLN025PU30R
Description
IC REG LINEAR 3V 250MA 4DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LDLN025PU30R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
80dB ~ 60dB (100Hz ~ 100KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.95700¥39.57
25¥3.69760¥92.44
100¥2.95720¥295.72
250¥2.74600¥686.50
500¥2.32370¥1,161.85
1,000¥1.79557¥1,795.57
2,500¥1.63713¥4,092.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.53152¥7,657.60
10,000¥1.42590¥14,259.00
25,000¥1.35196¥33,799.00
50,000¥1.32028¥66,014.00
Manufacturers Standard Package