Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableAdjustable (Fixed)Fixed
Voltage - Input (Max)
14V30V40V60V
Voltage - Output (Min/Fixed)
1.5V1.5V (3.3V, 5V)3.3V5V
Voltage - Output (Max)
11V18V-
Voltage Dropout (Max)
0.35V @ 150mA0.4V @ 50mA0.6V @ 200mA1V @ 50mA
Current - Output
50mA150mA200mA
Current - Quiescent (Iq)
15 µA30 µA90 µA250 µA
Current - Supply (Max)
350 µA2.5 mA
PSRR
55dB (400Hz)60dB (100Hz)60dB (120Hz)
Control Features
EnableEnable, ResetShutdown
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)Over Temperature, Reverse Polarity, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-30°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
8-SOIC8-SOIC-EPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM2936HVBMAX3.3/NOPB
IC REG LINEAR 3.3V 50MA 8SOIC
Texas Instruments
2,406
In Stock
1 : ¥17.65000
Cut Tape (CT)
2,500 : ¥8.07093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
60V
3.3V
-
0.4V @ 50mA
50mA
15 µA
2.5 mA
60dB (120Hz)
Shutdown
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
LK112M50TR
IC REG LINEAR 5V 150MA SOT23-5
STMicroelectronics
18,381
In Stock
1 : ¥6.98000
Cut Tape (CT)
3,000 : ¥2.68841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
14V
5V
-
0.35V @ 150mA
150mA
250 µA
-
55dB (400Hz)
Enable
Over Current, Over Temperature
-30°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS7B4250QDBVRQ1
IC REG LIN POS ADJ 50MA SOT23-5
Texas Instruments
15,680
In Stock
1 : ¥10.59000
Cut Tape (CT)
3,000 : ¥4.50417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.5V
18V
1V @ 50mA
50mA
90 µA
350 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
2,290
In Stock
12,500
Factory
1 : ¥23.80000
Cut Tape (CT)
2,500 : ¥10.89591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
30V
1.5V (3.3V, 5V)
11V
0.6V @ 200mA
200mA
30 µA
-
60dB (100Hz)
Enable, Reset
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.