LM2936HVBMAX3.3/NOPB | |
---|---|
DigiKey Part Number | LM2936HVBMAX3.3/NOPBTR-ND - Tape & Reel (TR) LM2936HVBMAX3.3/NOPBCT-ND - Cut Tape (CT) LM2936HVBMAX3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936HVBMAX3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936HVBMAX3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Shutdown | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.84500 | ¥158.45 |
25 | ¥14.94520 | ¥373.63 |
100 | ¥12.73420 | ¥1,273.42 |
250 | ¥11.95676 | ¥2,989.19 |
500 | ¥10.46224 | ¥5,231.12 |
1,000 | ¥8.66873 | ¥8,668.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.07093 | ¥20,177.33 |
5,000 | ¥7.77199 | ¥38,859.95 |