TPS7A0230PYCHR

DigiKey Part Number
296-TPS7A0230PYCHRTR-ND - Tape & Reel (TR)
296-TPS7A0230PYCHRCT-ND - Cut Tape (CT)
296-TPS7A0230PYCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0230PYCHR
Description
200-MA, NANOPOWER-IQ (25 NA), LO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0230PYCHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 nA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA (0.64x0.64)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥2.19969¥26,396.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.84000¥12.84
10¥11.47700¥114.77
25¥10.89160¥272.29
100¥8.94580¥894.58
250¥8.36248¥2,090.62
500¥7.39010¥3,695.05
1,000¥5.83438¥5,834.38
2,500¥5.44540¥13,613.50
5,000¥5.17311¥25,865.55
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥11.08300¥110.83
25¥10.51840¥262.96
100¥8.63920¥863.92
250¥8.07584¥2,018.96
500¥7.13678¥3,568.39
1,000¥5.63439¥5,634.39
2,500¥5.25874¥13,146.85
5,000¥4.99578¥24,978.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.