Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,946 In Stock | 1 : ¥22.87000 Cut Tape (CT) 2,500 : ¥11.48653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 42V | 3.3V, 5V | - | -, 0.7V @ 330mA | 350mA, 430mA | 150 µA | 13 mA | 60dB (20Hz ~ 20kHz), 60dB (20Hz ~ 20kHz) | Enable | Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | -40°C ~ 170°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PG-TO252-5-11 | |||
12,476 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.82320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6V | 0.55V | 5.5V | 0.88V @ 500mA | 500mA | 35 µA | - | 50dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (2x2) | ||
332 In Stock 1,960 Factory | 1 : ¥42.59000 Tray | - | Tray | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5V | 0.036V @ 2A (Typ) | 4A | 150 µA | - | 60dB ~ 42dB (1kHz ~ 100kHz) | Enable, Power On Reset | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | ||
1,180 In Stock | 1 : ¥9.52000 Cut Tape (CT) 250 : ¥6.22092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6V | 0.55V | 5.5V | 0.88V @ 500mA | 500mA | 35 µA | - | 50dB ~ 30dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (2x2) | ||
4,648 In Stock | 1 : ¥5.70000 Cut Tape (CT) 5,000 : ¥0.83733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 4 | 5.25V | 3.3V, 3.3V, 3.3V, 3.3V | - | 0.34V @ 300mA, 0.34V @ 300mA, 0.34V @ 300mA, 0.34V @ 300mA | 300mA, 300mA, 300mA, 300mA | 280 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-XFDFN Exposed Pad | X1-DFN1612-8 (Type B) | ||
4,965 In Stock 2,500 Factory | 1 : ¥12.84000 Cut Tape (CT) 2,500 : ¥5.64554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Adjustable (Fixed) | 2 | 18V | 1.25V (3.3V) | 5V | 0.4V @ 250mA, 0.4V @ 250mA | 250mA, 250mA | 450 µA | 20 mA | 75dB ~ 60dB (120Hz ~ 1kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | DPAK-5 | ||
49,202 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 2 | 16V | 3.3V, 5V | - | 0.5V @ 50mA, 0.5V @ 50mA | 80mA, 80mA | 450 µA | 1.2 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,010 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 2 | 12V | 3.3V, 5V | - | 0.2V @ 100mA | 100mA | 800 µA | 4 mA | - | Enable | Over Current, Over Temperature | -55°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,809 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 2 | 12V | 3.3V, 5V | - | 0.6V @ 200mA | 50mA, 50mA | - | - | - | - | Short Circuit | -30°C ~ 80°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |