Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
35V36V
Voltage - Output (Min/Fixed)
0V5V12V
Voltage - Output (Max)
36V-
Voltage Dropout (Max)
0.45V @ 500mA2V @ 1A (Typ)
Current - Output
500mA1.5A
Current - Quiescent (Iq)
10.1 µA6 mA
PSRR
60dB (120Hz)68dB (120Hz)90dB ~ 20dB (120Hz ~ 1MHz)
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
8-MSOP-EPD2PAK
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
D²PAK
L7812ABD2T-TR
IC REG LINEAR 12V 1.5A D2PAK
STMicroelectronics
39,191
In Stock
1 : ¥6.55000
Cut Tape (CT)
1,000 : ¥3.50761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A (Typ)
1.5A
6 mA
-
60dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TN4050HP-12G2YTR
L7805ABD2T-TR
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
70,753
In Stock
1 : ¥9.01000
Cut Tape (CT)
1,000 : ¥4.07998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
6 mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
8-MSOP-EP
LT3085IMS8E#PBF
IC REG LIN POS ADJ 500MA 8MSOP
Analog Devices Inc.
1,018
In Stock
1 : ¥55.26000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
36V
0.45V @ 500mA
500mA
10.1 µA
1 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.