Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,424 In Stock | 1 : ¥3.74000 Cut Tape (CT) 5,000 : ¥1.24500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.55V | 3.6V | 0.163V @ 1A | 1.3A | 92 µA | - | 90dB (1kHz) | Enable | Inrush Current, Over Current, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
3,220 In Stock | 1 : ¥9.27000 Cut Tape (CT) 250 : ¥4.11048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 1.3V @ 800mA | 1A | 100 µA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
7,337 In Stock | 1 : ¥12.84000 Cut Tape (CT) 12,000 : ¥2.19969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.36V @ 200mA | 200mA | 60 nA | - | 55dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XFBGA, DSBGA | 4-DSBGA (0.64x0.64) | ||
1,940 In Stock | 1 : ¥28.82000 Cut Tape (CT) 1,000 : ¥13.44255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.55V @ 1.5A | 1.5A | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
4,960 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.51220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 5.25V | 1.8V, 3.3V | - | 0.39V @ 300mA, 0.29V @ 300mA | 300mA, 300mA | 140 µA | 70 µA | 75dB (1kHz) | Current Limit, Enable | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 8-XFDFN Exposed Pad | X2-DFN1612-8 | ||
3,461 In Stock | 1 : ¥7.96000 Cut Tape (CT) 10,000 : ¥2.97605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 2.8V | - | 0.3V @ 300mA | 300mA | 75 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | DFN(PL)1010-4 |