NCV4274CDT50RKG

DigiKey Part Number
NCV4274CDT50RKGOSTR-ND - Tape & Reel (TR)
NCV4274CDT50RKGOSCT-ND - Cut Tape (CT)
NCV4274CDT50RKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4274CDT50RKG
Description
IC REG LINEAR 5V 400MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
35 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.26000¥13.26
10¥11.85100¥118.51
25¥11.24880¥281.22
100¥8.63720¥863.72
250¥7.63340¥1,908.35
500¥7.23148¥3,615.74
1,000¥5.62449¥5,624.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.34329¥13,358.22
5,000¥5.14240¥25,712.00
12,500¥4.98169¥62,271.13
Manufacturers Standard Package