NCV4274CDT33RKG | |
---|---|
DigiKey Part Number | NCV4274CDT33RKGOSTR-ND - Tape & Reel (TR) NCV4274CDT33RKGOSCT-ND - Cut Tape (CT) NCV4274CDT33RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4274CDT33RKG |
Description | IC REG LINEAR 3.3V 400MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.06300 | ¥120.63 |
25 | ¥11.45280 | ¥286.32 |
100 | ¥8.79450 | ¥879.45 |
250 | ¥7.77180 | ¥1,942.95 |
500 | ¥7.36290 | ¥3,681.45 |
1,000 | ¥5.72667 | ¥5,726.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.44034 | ¥13,600.85 |
5,000 | ¥5.23581 | ¥26,179.05 |
12,500 | ¥5.07219 | ¥63,402.38 |