TPS7A8901RTJT | |
---|---|
DigiKey Part Number | 296-46256-2-ND - Tape & Reel (TR) 296-46256-1-ND - Cut Tape (CT) 296-46256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8901RTJT |
Description | IC REG LIN POS ADJ 2A/2A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 2A, 2A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8901RTJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 4 mA | |
PSRR | 40dB (500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.54000 | ¥48.54 |
10 | ¥43.62800 | ¥436.28 |
25 | ¥41.24440 | ¥1,031.11 |
100 | ¥35.74680 | ¥3,574.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.75088 | ¥8,187.72 |
500 | ¥29.38732 | ¥14,693.66 |
1,250 | ¥24.78448 | ¥30,980.60 |
2,500 | ¥23.54526 | ¥58,863.15 |