FMB5551 | |
---|---|
DigiKey Part Number | FMB5551TR-ND - Tape & Reel (TR) FMB5551CT-ND - Cut Tape (CT) FMB5551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMB5551 |
Description | TRANS 2NPN 160V 0.6A SUPERSOT-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 600mA 300MHz 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FMB5551 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 160V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 700mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65260 | ¥165.26 |
500 | ¥1.52982 | ¥764.91 |
1,000 | ¥1.04026 | ¥1,040.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95770 | ¥2,873.10 |
6,000 | ¥0.91791 | ¥5,507.46 |
9,000 | ¥0.82613 | ¥7,435.17 |
30,000 | ¥0.81388 | ¥24,416.40 |
75,000 | ¥0.76493 | ¥57,369.75 |