NCP59744MN2ADJTBG | |
---|---|
DigiKey Part Number | NCP59744MN2ADJTBGOSTR-ND - Tape & Reel (TR) NCP59744MN2ADJTBGOSCT-ND - Cut Tape (CT) NCP59744MN2ADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59744MN2ADJTBG |
Description | IC REG LINEAR POS ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP59744MN2ADJTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.16V @ 3A | |
Current - Output | ||
PSRR | 72dB ~ 50dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.86500 | ¥138.65 |
25 | ¥13.07840 | ¥326.96 |
100 | ¥10.46330 | ¥1,046.33 |
250 | ¥9.15512 | ¥2,288.78 |
500 | ¥8.89364 | ¥4,446.82 |
1,000 | ¥7.06264 | ¥7,062.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.56793 | ¥19,703.79 |
6,000 | ¥6.31532 | ¥37,891.92 |