TPS54429ERSAT | |
---|---|
DigiKey Part Number | 296-TPS54429ERSATTR-ND - Tape & Reel (TR) 296-TPS54429ERSATCT-ND - Cut Tape (CT) 296-TPS54429ERSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54429ERSAT |
Description | IC REG BUCK ADJ 4.5A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54429ERSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.53400 | ¥215.34 |
25 | ¥20.31440 | ¥507.86 |
100 | ¥17.30870 | ¥1,730.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.25212 | ¥4,063.03 |
500 | ¥14.22070 | ¥7,110.35 |
1,250 | ¥11.78278 | ¥14,728.48 |
2,500 | ¥10.97020 | ¥27,425.50 |
6,250 | ¥10.56388 | ¥66,024.25 |