Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,067 In Stock 752,000 Factory | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.91233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
178,018 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.02282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
46,968 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,500 : ¥1.03275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.6V @ 100mA | 300mA | 2.5 µA | 300 µA | - | - | Over Current, Over Temperature, Reverse Current, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
97,605 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,000 : ¥1.25367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.7V @ 40mA | 100mA | - | - | 49dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
75,844 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,500 : ¥2.76702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89 | ||
35,052 In Stock | 1 : ¥5.53000 Cut Tape (CT) 1,000 : ¥4.16541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 5V | - | 0.65V @ 250mA | 250mA | 5 µA | - | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
15,105 In Stock | 1 : ¥7.57000 Cut Tape (CT) 4,000 : ¥6.26937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 0.5V @ 300mA | 300mA | 100 µA | 400 µA | 80dB (1kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
920,534 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.42008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.5V @ 150mA | 150mA | 50 µA | - | 65dB (1kHz) | - | Over Current | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
352,181 In Stock | 1 : ¥2.47000 Cut Tape (CT) 1,000 : ¥0.55527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
5,869 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.55038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.55V @ 100mA | 300mA | 2.5 µA | 300 µA | - | - | Over Current, Over Temperature, Reverse Current, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,677 In Stock | 1 : ¥12.75000 Cut Tape (CT) 1,000 : ¥4.78172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.18V @ 200mA | 500mA | 130 µA | - | 60dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
2,102 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥1.69149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.4V @ 100mA | 300mA | 4 µA | - | 72dB ~ 60dB (217Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | ||
1,990 In Stock 12,000 Factory | 1 : ¥4.17000 Cut Tape (CT) 1,000 : ¥1.01831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | - | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock 402,500 Factory | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.88259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 40V | 5V | - | 1V @ 100mA | 150mA | 2.5 µA | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 |