TPS76350QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-40961-2-ND - Tape & Reel (TR) 296-40961-1-ND - Cut Tape (CT) 296-40961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76350QDBVRQ1 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76350QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.84100 | ¥88.41 |
25 | ¥8.38880 | ¥209.72 |
100 | ¥6.89160 | ¥689.16 |
250 | ¥6.44228 | ¥1,610.57 |
500 | ¥5.69334 | ¥2,846.67 |
1,000 | ¥4.49473 | ¥4,494.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.19505 | ¥12,585.15 |
6,000 | ¥3.98529 | ¥23,911.74 |
15,000 | ¥3.83547 | ¥57,532.05 |