Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,907 In Stock | 1 : ¥73.79000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x4) | ||
1,631 In Stock | 1 : ¥76.00000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
2,167 In Stock | 1 : ¥80.93000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x4) | ||
2,182 In Stock | 1 : ¥81.95000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
744 In Stock | 1 : ¥97.67000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
160 In Stock | 1 : ¥77.02000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
359 In Stock | 1 : ¥78.46000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
639 In Stock | 1 : ¥83.39000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
200 In Stock | 1 : ¥81.78000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
16 In Stock | 1 : ¥101.16000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
0 In Stock Check Lead Time | 2,500 : ¥53.35243 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
80 In Stock | 1 : ¥99.88000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
0 In Stock Check Lead Time | 750 : ¥65.87489 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 |