SPX1587AT-L-1-8/TR

DigiKey Part Number
2156-SPX1587AT-L-1-8/TR-ND
Manufacturer
Sipex
Manufacturer Product Number
SPX1587AT-L-1-8/TR
Description
IC REG LINEAR 1.76V 3A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.76V
Voltage - Output (Max)
Current - Output
Current - Supply (Max)
3 A
PSRR
-
Control Features
Current Limit
Protection Features
Current Limit, Thermal Limit, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
-
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.