Transistor Driver Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
411 In Stock | 1 : ¥50.74000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Transistor Driver | 1 | 2.8V | 60V | - | 150V (Switch) | 1.5A (Switch) | 100kHz ~ 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
381 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,500 : ¥28.68657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Transistor Driver | 1 | 2.8V | 60V | - | 150V (Switch) | 1.5A (Switch) | 100kHz ~ 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
203 In Stock | 1 : ¥56.62000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Transistor Driver | 1 | 2.8V | 60V | - | 150V (Switch) | 1.5A (Switch) | 100kHz ~ 500kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
369 In Stock | 1 : ¥62.91000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Transistor Driver | 1 | 2.8V | 60V | - | 150V (Switch) | 1.5A (Switch) | 100kHz ~ 500kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
2,298 In Stock | 1 : ¥56.62000 Cut Tape (CT) 2,500 : ¥30.91899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Transistor Driver | 1 | 2.8V | 60V | - | 150V (Switch) | 1.5A (Switch) | 100kHz ~ 500kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
2,465 In Stock | 1 : ¥62.91000 Cut Tape (CT) 2,500 : ¥33.20078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Transistor Driver | 1 | 2.8V | 60V | - | 150V (Switch) | 1.5A (Switch) | 100kHz ~ 500kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
5,009 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | - | Buck | Transistor Driver | - | - | - | - | - | - | 100kHz ~ 1MHz | Yes | 0°C ~ 70°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
238 Marketplace | Unavailable | - | Bulk | Active | Step-Down | - | Buck | Transistor Driver | - | - | - | - | - | - | 100kHz ~ 1MHz | Yes | 0°C ~ 70°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC |