LT8365HMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8365HMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8365HMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8365HMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8365HMSE#TRPBF |
Description | IC REG BST SEPIC TRAN DRV 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Transistor Driver 1 Output 1.5A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 150V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.91000 | ¥62.91 |
10 | ¥56.85600 | ¥568.56 |
25 | ¥54.21400 | ¥1,355.35 |
100 | ¥47.07290 | ¥4,707.29 |
250 | ¥44.95748 | ¥11,239.37 |
500 | ¥40.99066 | ¥20,495.33 |
1,000 | ¥35.70154 | ¥35,701.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.20078 | ¥83,001.95 |