HIP5020DB | |
---|---|
DigiKey Part Number | 2156-HIP5020DB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HIP5020DB |
Description | IC REG BUCK TRANSIST DRV 28SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Transistor Driver Output 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Down | |
Topology | ||
Output Type | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |